| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-917 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.323 in |
| Part Aliases: | 60392422 |
| SKU: | WAG281-917 |
Specifications
Detailed Description
Introducing SKU 281-917, a high-quality DIN Rail Mount Terminal Block from our 281 series. Crafted with durable Nylon housing, this terminal block ensures reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it offers versatility in various environmental conditions. Its compact design, measuring 0.236" in width and 2.323" in height, makes it ideal for space-constrained installations. Whether you're working in the field of industrial automation, telecommunications, or power distribution, this terminal block is a perfect solution for securely connecting wires. Trust in its quality and efficiency, backed by our commitment to excellence in product design and manufacturing. Upgrade your connectivity solutions with the 281-917 DIN Rail Terminal Block.

