281-993

Heilind Number:WAG281-993
Manufacturer:WAGO
Manufacturer Number:281-993
ECAD Model:
3D Model

Description:

3-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-993
Series:281
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:2.894 in
Part Aliases:60511865
SKU:WAG281-993

Detailed Description

The 281-993 DIN Rail Terminal Block is an essential component for industrial connectivity, featuring a durable Nylon housing that ensures long-lasting performance in a wide range of environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it is designed to withstand extreme conditions with ease. Its compact design, with an overall width of 0.236 inches and height of 2.894 inches, allows for easy installation on DIN rails. Perfect for use in applications requiring secure and efficient wire termination, this terminal block is a reliable solution for professionals in the field.