282-120

Heilind Number:WAG282-120
Manufacturer:WAGO
Manufacturer Number:282-120
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-120
Series:282
Mount Type:DIN Rail Mount
Overall Width:0.512 in
Overall Height:2.441 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51133998
SKU:WAG282-120

Detailed Description

Introducing the 282-120 ROHS DIN Rail Mount Terminal Block, an essential component for streamlined connectivity in industrial settings. Crafted from durable nylon housing material, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it guarantees consistent functionality in varying conditions. Measuring at 0.512 inches in width and 2.441 inches in height, it offers a compact yet powerful solution for DIN rail installations. Fully compliant with ROHS regulations, it meets stringent environmental standards. Ideal for use in hi-rel applications, it's part of the trusted 282 series, known for its quality and performance. Upgrade your connectivity infrastructure with the 282-120, the perfect choice for DIN rail terminal blocks and interface modules.