| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-128 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.512 in |
| Overall Height: | 2.441 in |
| Part Aliases: | 51134002 |
| SKU: | WAG282-128 |
282-128
| Heilind Number: | WAG282-128 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-128 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Terminal Block, part number 282-128, offers reliable connectivity in industrial settings. Constructed with durable nylon housing, it can withstand temperatures ranging from -60 °C to 105 °C. With a compact design measuring 0.512" in width and 2.441" in height, it efficiently saves space in control panels. Featuring RoHS compliance, it meets environmental standards. This terminal block is ideal for use in hi-rel applications, providing secure connections for essential equipment. Upgrade your connectivity solutions with the 282-128.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2014 | WAG-20140129 - Safety Notice. | Download | |||

