282-133

Heilind Number:WAG282-133
Manufacturer:WAGO
Manufacturer Number:282-133
ECAD Model:
3D Model

Description:

RL MTD DSCNNCT TRM BLK FO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-133
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.445 in
Part Aliases:51142326
SKU:WAG282-133

Detailed Description

Upgrade your industrial control systems with the RL MTD DSCNNCT TRM BLK FO ( 282-133). Designed for DIN rail mounting, this terminal block features a durable nylon housing that can withstand temperatures ranging from -60 °C to 105 °C, ensuring reliable performance in harsh environments. With an overall width of 0.315 in and height of 3.445 in, it offers a compact yet efficient solution for connecting and disconnecting wires. This RoHS-compliant component is part of the 282 series, known for its high-quality construction. Trust in its superior design for seamless connectivity in your applications.