282-135

Heilind Number:WAG282-135
Manufacturer:WAGO
Manufacturer Number:282-135
ECAD Model:
3D Model

Description:

RL MTD DSCNNCT TRM BLK FO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-135
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.445 in
Part Aliases:51253848
SKU:WAG282-135

Detailed Description

Introducing the 282-135 DIN Rail Mount Disconnect Terminal Block, designed for seamless and efficient connectivity in industrial applications. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it's suitable for a variety of settings. Measuring at 0.315 inches in width and 3.445 inches in height, it offers a compact yet accessible solution for your connection needs. Featuring RoHS compliance, you can trust in its environmental responsibility. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product guarantees convenience and quality. Upgrade your terminal block setup with the 282-135 for optimal performance.