282-138

Heilind Number:WAG282-138
Manufacturer:WAGO
Manufacturer Number:282-138
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR DISCONNECT TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-138
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.63 in
Overall Height:3.445 in
Part Aliases:51184689
SKU:WAG282-138

Detailed Description

Introducing the GROUND CONDUCTOR DISCONNECT TB ( 282-138), an essential component for your electrical connectivity needs. Part of the 282 series, this terminal block features a durable Nylon housing, ensuring long-lasting performance in various environments. With a DIN Rail Mount design, installation is quick and easy. Operating temperature ranges from -60 °C to 105 °C, making it suitable for a wide range of applications. Its compact size, measuring at 0.63" in width and 3.445" in height, allows for efficient use of space. Trust in the reliability of this terminal block, a crucial addition to any industrial or commercial setup.