282-139

Heilind Number:WAG282-139
Manufacturer:WAGO
Manufacturer Number:282-139
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR DISCONNECT TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-139
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.63 in
Overall Height:3.445 in
Part Aliases:51184690
SKU:WAG282-139

Detailed Description

Introducing the GROUND CONDUCTOR DISCONNECT TB ( 282-139), a crucial component for ensuring safe and efficient electrical connections. Part of the 282 series, this terminal block features durable Nylon housing for reliable performance in various environments. With a DIN Rail Mount design, installation is quick and hassle-free. Operating temperature ranges from -60 °C to 105 °C, making it suitable for a wide range of applications. Measuring at 0.63 inches in width and 3.445 inches in height, it offers a compact yet efficient solution for grounding needs. Trust in the 282139 for seamless connectivity in your projects.