282-141

Heilind Number:WAG282-141
Manufacturer:WAGO
Manufacturer Number:282-141
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR DISCONNECT TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-141
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.63 in
Overall Height:3.445 in
Part Aliases:51184692
SKU:WAG282-141

Detailed Description

Introducing the GROUND CONDUCTOR DISCONNECT TB ( 282-141) from our 282 series, a reliable connectivity solution for industrial applications. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures secure and efficient grounding in your system. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for use in harsh environments. Measuring just 0.63 inches in width and 3.445 inches in height, it offers space-saving installation. Trust in the quality and performance of this essential component, categorized under Connectors, DIN Rail Terminal Blocks, and Terminal Blocks & Interface Modules. Hi_rel: No. Stay connected with the 282-141 for seamless operations.