282-638

Heilind Number:WAG282-638
Manufacturer:WAGO
Manufacturer Number:282-638
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR DISCONNECT TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-638
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.63 in
Overall Height:3.346 in
Part Aliases:51187952
SKU:WAG282-638

Detailed Description

Introducing the GROUND CONDUCTOR DISCONNECT TB, part of the 282 series. This essential connector features a durable Nylon housing, making it suitable for a wide range of industrial applications. Designed for easy installation, it is DIN Rail Mount compatible. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it ensures reliable performance in varying environments. Measuring at 0.63 inches in width and 3.346 inches in height, it offers a compact yet efficient solution. Perfect for use in high-demand settings, this terminal block guarantees secure and efficient grounding connections. Trust in the quality and versatility of the 282638 for all your connectivity needs.