282-641

Heilind Number:WAG282-641
Manufacturer:WAGO
Manufacturer Number:282-641
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR DISCONNECT TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-641
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.63 in
Overall Height:3.346 in
Part Aliases:51276567
SKU:WAG282-641

Detailed Description

Introducing the GROUND CONDUCTOR DISCONNECT TB ( 282-641) from our renowned 282 series. Crafted from durable Nylon, this DIN Rail Mount terminal block ensures reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it is suitable for use in various environments. Measuring at 0.63 inches in width and 3.346 inches in height, it offers a compact yet efficient solution for your grounding needs. Trust in the quality and functionality of our GROUND CONDUCTOR DISCONNECT TB for seamless connectivity in your projects.