282-691

Heilind Number:WAG282-691
Manufacturer:WAGO
Manufacturer Number:282-691
ECAD Model:
3D Model

Description:

2 COND. EEXE TRM BLK 2 COND. EEXE TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-691
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:2.441 in
Part Aliases:51114368
SKU:WAG282-691

Detailed Description

Introducing the 282-691 DIN Rail Terminal Block, a high-quality connectivity solution designed for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures reliable performance in harsh environments. With a wide operating temperature range from -60°C to 105°C, it can withstand extreme conditions with ease. The compact design, measuring 0.315 inches in width and 2.441 inches in height, makes it ideal for space-constrained installations. RoHS compliance guarantees environmental responsibility. Whether you're working in automation, control systems, or power distribution, the 282-691 is the perfect choice for secure and efficient wire termination.