282-694

Heilind Number:WAG282-694
Manufacturer:WAGO
Manufacturer Number:282-694
ECAD Model:
3D Model

Description:

DISCONNECT TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-694
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.346 in
Part Aliases:51240576
SKU:WAG282-694

Detailed Description

Introducing the 282-694 Disconnect Terminal Block, a vital component for efficient and secure electrical connections. Part of the 282 series, this terminal block features a durable nylon housing and is designed for DIN Rail Mounting, ensuring easy installation in industrial settings. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. The compact dimensions of 0.315" in width and 3.346" in height make it ideal for space-constrained applications. Rest assured, this terminal block is RoHS compliant, meeting strict environmental standards. Trust in its reliability and performance for all your connectivity needs.