282-698/281-449

Heilind Number:WAG282-698/281-449
Manufacturer:WAGO
Manufacturer Number:282-698/281-449
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-698/281-449
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.346 in
Part Aliases:60253210
SKU:WAG282-698/281-449

Detailed Description

Introducing the 282-698/281-449 DIN Rail Mount Terminal Block, a versatile and reliable connectivity solution for industrial applications. Constructed with durable Nylon housing material, this terminal block is designed to withstand extreme temperatures, with a wide operating range from -60°C to 105°C. Its compact dimensions of 0.315" in width and 3.346" in height make it suitable for space-restricted installations. With RoHS compliance, you can trust that this terminal block meets strict environmental standards. Part of the 282 series, it offers seamless compatibility with other DIN Rail Terminal Blocks and Interface Modules. Ideal for use in hi-rel environments, the 282-698/281-449 ensures secure and efficient connections, making it a must-have component for your industrial setup.