282-841

Heilind Number:WAG282-841
Manufacturer:WAGO
Manufacturer Number:282-841
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-841
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:3.858 in
Part Aliases:51240074
SKU:WAG282-841

Detailed Description

Introducing the 282-841 DIN Rail Mount Terminal Block, a durable and efficient solution for your connectivity needs. Constructed with high-quality Nylon housing, this terminal block offers reliable performance in a wide range of operating temperatures, from -60°C to 105°C. Its compact design, with an overall width of 0.315 inches and height of 3.858 inches, makes it easy to install and ideal for space-restricted applications. Part of the 282 series, it ensures seamless compatibility with other components. Trust in the 282-841 for secure and hassle-free connections in industrial settings.