282-865

Heilind Number:WAG282-865
Manufacturer:WAGO
Manufacturer Number:282-865
ECAD Model:
3D Model

Description:

THROUGH TERMINAL BLOCK W/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-865
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:4.803 in
Part Aliases:51143291
SKU:WAG282-865

Detailed Description

Introducing SKU 282-865, a high-quality terminal block designed for efficient and reliable connectivity in industrial applications. Part of the 282 series, this terminal block features a durable nylon housing and is suitable for DIN rail mounting. With a wide operating temperature range of -60°C to 105°C, it ensures optimal performance in various environmental conditions. Measuring at 0.315 inches in width and 4.803 inches in height, it offers a compact yet functional solution for your wiring needs. This RoHS-compliant terminal block is a crucial component in any DIN rail terminal block and interface module setup, guaranteeing seamless connections and compliance with environmental regulations. Trust in the reliability and durability of the 282865 terminal block for your next project.