282-868

Heilind Number:WAG282-868
Manufacturer:WAGO
Manufacturer Number:282-868
ECAD Model:
3D Model

Description:

GROUND CONDUCTOR TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-868
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:4.803 in
Part Aliases:51271786
SKU:WAG282-868

Detailed Description

Introducing the GROUND CONDUCTOR TRM BLK ( 282-868), a vital component in our 282 series. Crafted from durable Nylon, this DIN Rail Mount terminal block ensures secure and efficient grounding connections in a variety of applications. With a wide operating temperature range from -60 °C to 105 °C, it guarantees reliable performance even in extreme conditions. Measuring at 0.315 inches in width and 4.803 inches in height, it is compact yet powerful. Fully compliant with RoHS standards, this terminal block is not only high-performing but also environmentally friendly. Perfect for use in industrial settings, it is a must-have for any project requiring precise grounding solutions. Trust the 282868 for all your connectivity needs.