282-870

Heilind Number:WAG282-870
Manufacturer:WAGO
Manufacturer Number:282-870
ECAD Model:
3D Model

Description:

GRY DISCNCT/TEST TERM BLK 6mm2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-870
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:4.803 in
Part Aliases:51143243
SKU:WAG282-870

Detailed Description

Introducing the GRY DISCNCT/TEST TERM BLK 6mm2 ( 282-870), a versatile and reliable terminal block designed for efficient connectivity in industrial settings. Constructed with durable Nylon housing, this DIN Rail Mount block is built to withstand harsh operating conditions, with a wide operating temperature range from -60°C to 105°C. Its compact design, measuring just 0.315 inches in width and 4.803 inches in height, allows for easy installation in tight spaces. Ideal for testing and disconnecting 6mm² wires, it ensures secure and efficient power distribution. With its high-quality construction and compliance with industry standards, this terminal block is a must-have for any professional in need of dependable connectivity solutions.