282-902

Heilind Number:WAG282-902
Manufacturer:WAGO
Manufacturer Number:282-902
ECAD Model:
3D Model

Description:

THROUGH TERM BLOCK ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-902
Series:282
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.315 in
Overall Height:2.933 in
Part Aliases:51126381
SKU:WAG282-902

Detailed Description

Introducing the 282-902 THROUGH TERM BLOCK ORANGE, a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in harsh operating conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of environments. The compact design, measuring 0.315 inches in width and 2.933 inches in height, allows for easy installation on DIN rails. RoHS compliant, it meets international standards for environmental responsibility. Whether used in control panels, machinery, or power distribution systems, the 282902 terminal block guarantees secure and stable connections. Trust in its quality and performance for all your connectivity needs.