| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-905 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 2.933 in |
| Part Aliases: | 60499862 |
| SKU: | WAG282-905 |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block, SKU 282-905, from the 282 series, is an essential component for secure and efficient wire connections in industrial settings. Constructed with durable nylon housing, it can withstand a wide range of operating temperatures, from -60°C to 105°C, ensuring reliable performance in diverse environments. With an overall width of 0.315 inches and height of 2.933 inches, it offers a compact yet functional design. Perfect for use in high-demand applications, this terminal block is a must-have for any setup requiring dependable connectivity.

