282-992

Heilind Number:WAG282-992
Manufacturer:WAGO
Manufacturer Number:282-992
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-992
Series:282
Mount Type:DIN Rail Mount
Overall Width:0.315 in
Overall Height:2.933 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51126389
SKU:WAG282-992

Detailed Description

This DIN Rail Mount Terminal Block ( 282-992) from the 282 series is an essential component for secure and reliable electrical connections. Constructed with durable Nylon housing material, it ensures long-lasting performance in a wide range of environments. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it is suitable for use in both hot and cold conditions. Measuring at 0.315 inches in width and 2.933 inches in height, it offers a compact yet efficient solution for space-constrained applications. Perfect for industrial and commercial settings, this terminal block is a must-have for any electronic or electrical project.