| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-993 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 3.661 in |
| Part Aliases: | 51120884 |
| SKU: | WAG282-993 |
282-993
| Heilind Number: | WAG282-993 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-993 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 282-993 DIN Rail Mount Terminal Block, a versatile and reliable solution for your connectivity needs. Engineered with durable Nylon housing, this terminal block ensures long-lasting performance in a wide range of operating environments. With a high maximum operating temperature of 105°C and a low minimum operating temperature of -60°C, it offers exceptional durability and reliability. The compact design, measuring just 0.315 inches in width and 3.661 inches in height, makes it easy to integrate into any system. RoHS compliant and part of the 282 series, this terminal block guarantees high quality and environmental responsibility. Perfect for use in industrial applications, it is ideal for connecting wires securely and efficiently. Upgrade your connectivity setup with the 282-993 DIN Rail Mount Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 66109-4 | III+ SKT,26-24,30AU/FL,LP | ![]() |
| WAGO 216-101 | NON-INSUL FERRULE 22AWG | ![]() |
| WAGO 281-346 | Not on File | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-679 | NOT ON FILE | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |


