283-607

Heilind Number:WAG283-607
Manufacturer:WAGO
Manufacturer Number:283-607
ECAD Model:
3D Model

Description:

2-CONDUCTOR GROUND TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-607
Series:283
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:3.15 in
Part Aliases:51160753
SKU:WAG283-607

Detailed Description

The 283-607 DIN Rail Terminal Block, part of the 283 series, is a high-quality connector designed for reliable performance in industrial applications. Constructed with durable nylon housing, it ensures longevity even in harsh operating conditions. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme environments. The compact design, measuring 0.472 inches in width and 3.15 inches in height, allows for easy installation on DIN rails. Featuring RoHS compliance, it meets international environmental standards. Perfect for use in hi-rel settings, this terminal block guarantees secure connections for your critical systems. Trust the 283607 for efficient and dependable power distribution in your industrial setup.