283-677

Heilind Number:WAG283-677
Manufacturer:WAGO
Manufacturer Number:283-677
ECAD Model:
3D Model

Description:

GROUND 3-CONDUCTOR TERM B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-677
Series:283
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:4.114 in
Part Aliases:51160754
SKU:WAG283-677

Detailed Description

Introducing the GROUND 3-CONDUCTOR TERM B ( 283-677), a high-quality terminal block designed for efficient and reliable electrical connections. Part of the 283 series, this terminal block features a durable nylon housing and is RoHS compliant for environmentally conscious operation. With a DIN rail mount type, installation is a breeze. Operating in a wide temperature range from -60°C to 105°C, it ensures optimal performance in various environments. The compact design, with an overall width of 0.472 inches and height of 4.114 inches, makes it suitable for space-constrained applications. Trust in the 283677 for secure grounding and seamless connectivity in your projects.