283-901

Heilind Number:WAG283-901
Manufacturer:WAGO
Manufacturer Number:283-901
ECAD Model:
3D Model

Description:

TERMINAL BLOCK DIN GREY 76A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-901
Series:283
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.472 in
Overall Height:3.72 in
Part Aliases:51113682
SKU:WAG283-901

Detailed Description

Introducing the 283-901 Terminal Block, a vital component for industrial connectivity. This DIN Rail Mount block, housed in durable Nylon material, is designed to withstand extreme temperatures ranging from -60°C to 105°C. Its compact size, measuring 0.472" in width and 3.72" in height, belies its robust 76A capacity. With RoHS compliance, it ensures environmental responsibility. Part of the 283 series, this block guarantees reliable performance in various applications, from power distribution to signal transmission. Upgrade your systems with the 283901 for efficient and secure terminal connections.