284-101

Heilind Number:WAG284-101
Manufacturer:WAGO
Manufacturer Number:284-101
ECAD Model:
3D Model

Description:

TROUGH TERMINAL BLOCK SIDE ENTRY 2 COND. GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 284-101
Series:284
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:2.047 in
Part Aliases:51115517
SKU:WAG284-101

Detailed Description

Introducing the TROUGH TERMINAL BLOCK SIDE ENTRY 2 COND. GREY, part of the 284 series. Constructed with durable Nylon housing material, this DIN Rail Mount terminal block is designed for reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it ensures optimal functionality even in extreme conditions. The compact design, measuring 0.394 inches in width and 2.047 inches in height, allows for easy installation in tight spaces. RoHS compliant for environmental responsibility, this terminal block is a dependable solution for your connectivity needs.