284-902

Heilind Number:WAG284-902
Manufacturer:WAGO
Manufacturer Number:284-902
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 284-902
Series:284
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:3.071 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51114318
SKU:WAG284-902

Detailed Description

Introducing the 284-902, a high-performance DIN Rail Terminal Block designed for seamless connectivity in a variety of industrial applications. Crafted with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Its compact design, with an overall width of 0.394 inches and height of 3.071 inches, makes it easy to integrate into existing setups. The 284-902 is part of the 284 series and guarantees efficient and secure connections. Perfect for use in hi-rel settings, it meets all your connectivity needs with precision and durability. Upgrade to the 284-902 and experience seamless performance in your operations.