284-992

Heilind Number:WAG284-992
Manufacturer:WAGO
Manufacturer Number:284-992
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 284-992
Series:284
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:3.071 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51114322
SKU:WAG284-992

Detailed Description

The 284-992 DIN Rail Terminal Block, part of the 284 series, is a durable and reliable solution for your connectivity needs. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it is suitable for a wide range of applications. Measuring at 0.394 inches in width and 3.071 inches in height, it offers a compact yet efficient design. Whether you're working on industrial machinery or automation systems, this terminal block provides secure and efficient wire connections. Trust in the 284-992 for seamless and dependable connectivity.