284-993

Heilind Number:WAG284-993
Manufacturer:WAGO
Manufacturer Number:284-993
ECAD Model:
3D Model

Description:

3-CON THROUGH TERM BLOCK/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 284-993
Series:284
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:3.839 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51126492
SKU:WAG284-993

Detailed Description

The 284-993 DIN Rail Terminal Block, part of the 284 series, is a reliable and efficient solution for industrial connectivity. Constructed with durable nylon housing, it can withstand a wide range of operating temperatures from -60°C to 105°C, making it suitable for harsh environments. With a compact design, it takes up minimal space on DIN rails while providing secure and stable connections. This RoHS-compliant terminal block is a high-quality component for a variety of applications, offering ease of installation and maintenance. Trust in the 284-993 for dependable performance in your connectivity needs.