286-304

Heilind Number:WAG286-304
Manufacturer:WAGO
Manufacturer Number:286-304
ECAD Model:
3D Model

Description:

DC RELAY W/1 CHANGEOVER CONTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-304
Series:286
Contact Material:Silver Nickel
Coil Current:20 mA
Coil Voltage:24 VDC
Contact Current Rating:7 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
Part Aliases:51176504
SKU:WAG286-304

Detailed Description

Introducing the DC RELAY W/1 CHANGEOVER CONTACT ( 286-304) from our 286 series. This high-performance relay features a durable Silver Nickel contact material, ensuring reliable operation. With a low coil current of 20 mA and a coil voltage of 24 VDC, it offers efficient power consumption. The contact current rating of 7 A and switching voltage of 250 VAC make it suitable for a wide range of applications. RoHS compliant and designed for easy installation with plug-in contact termination, this relay is a dependable solution for your power relay needs. (Acronym: 286304)