286-320

Heilind Number:WAG286-320
Manufacturer:WAGO
Manufacturer Number:286-320
ECAD Model:
3D Model

Description:

SWITCHING RELAY MOD 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-320
Series:286
Coil Current:8 mA
Coil Voltage:24 VDC
Contact Material:Silver Tin Oxide
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Current Rating:6 A
Part Aliases:51176508
SKU:WAG286-320

Detailed Description

Introducing the 286-320 Power Relay, a reliable and high-performing component for your electronic devices. Featuring silver tin oxide contact material, this relay ensures efficient signal transmission and longevity. With a coil current of 8mA and coil voltage of 24VDC, it offers optimal power consumption. The contact current rating of 6A and switching voltage of 250VAC make it suitable for a wide range of applications. Designed for plug-in contact termination, installation is quick and easy. While not RoHS compliant, this relay is a dependable choice for various power relay needs. Trust in the 286-320 for seamless performance in your projects.