286-328

Heilind Number:WAG286-328
Manufacturer:WAGO
Manufacturer Number:286-328
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-328
Series:286
Contact Material:Silver Tin Oxide
Coil Current:8 mA
Coil Voltage:24 VDC
Contact Current Rating:6 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
Part Aliases:51176512
SKU:WAG286-328

Detailed Description

Introducing the 286-328 RELAY MODULE, a high-performance component designed to provide reliable switching in power relay applications. Featuring a contact material of Silver Tin Oxide, this module ensures low contact resistance and enhanced durability. With a coil current of 8 mA and a coil voltage of 24 VDC, it offers efficient operation while consuming minimal power. The contact current rating of 6 A and switching voltage of 250 VAC make it suitable for handling medium to high-power loads. RoHS compliant and featuring plug-in contact termination, it meets industry standards for environmental sustainability and ease of installation. Trust in the 286-328 for seamless and efficient relay performance in a variety of applications.