286-364

Heilind Number:WAG286-364
Manufacturer:WAGO
Manufacturer Number:286-364
ECAD Model:
3D Model

Description:

WAG286-364

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-364
Series:286
Contact Material:Silver Tin Oxide
Coil Current:8 mA
Coil Voltage:24 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
Part Aliases:51189205
SKU:WAG286-364

Detailed Description

The 286-364 Relay, part of the 286 series, is a reliable component designed for power switching applications. Featuring silver tin oxide contact material, it ensures efficient and low-resistance contact. With a coil current of 8 mA and a coil voltage of 24 VDC, it offers optimal performance in various electronic systems. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for medium-power applications. RoHS compliant, it meets environmental standards. With plug-in contact termination, installation is quick and easy. Perfect for use in power relays, this product guarantees durability and high performance.