286-368

Heilind Number:WAG286-368
Manufacturer:WAGO
Manufacturer Number:286-368
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-368
Series:286
Contact Material:Silver Nickel
Coil Current:21 mA
Coil Voltage:24 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
Part Aliases:51180340
SKU:WAG286-368

Detailed Description

Introducing the 286-368 RELAY MODULE, a high-performance component designed for seamless power relay operations. This silver nickel contact material ensures reliable conductivity, while the 24 VDC coil voltage and 21 mA coil current offer efficient energy management. With a contact current rating of 5 A and a switching voltage of 250 VAC, this plug-in relay module guarantees robust performance in various applications. Perfect for use in industrial settings, the 286 series exemplifies durability and precision engineering. Trust in the 286-368 for seamless relay functionality and uninterrupted power supply.