286-516

Heilind Number:WAG286-516
Manufacturer:WAGO
Manufacturer Number:286-516
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 286-516
Series:286
Coil Current:4 mA
Coil Voltage:230 VAC
Contact Material:Silver Nickel
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Current Rating:7 A
Part Aliases:2860516
SKU:WAG286-516

Detailed Description

Introducing the 286-516 RELAY MODULE, a reliable and efficient solution for your power relay needs. Part of the 286 series, this plug-in relay features silver nickel contact material and a coil voltage of 230 VAC, ensuring high performance and durability. With a low coil current of 4 mA and a contact current rating of 7 A, it offers efficient power management. The switching voltage of 250 VAC makes it suitable for a wide range of applications. Whether you're in the industrial, automotive, or consumer electronics sector, this relay module is a versatile and essential component for your projects. Trust in its quality and performance, and experience seamless power relay operation.