288-364

Heilind Number:WAG288-364
Manufacturer:WAGO
Manufacturer Number:288-364
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-364
Series:288
Mount Type:DIN Rail Mount
Contact Material:Silver Nickel
Coil Current:20 mA
Coil Voltage:24 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:60408667
SKU:WAG288-364

Detailed Description

The 288-364 RELAY MODULE is a reliable and efficient solution for your power relay needs. This DIN Rail Mountable module features silver nickel contacts, ensuring optimum conductivity and longevity. With a coil current of 20mA and a coil voltage of 24VDC, it offers seamless operation in various power systems. The contact current rating of 5A and switching voltage of 250VAC make it suitable for medium-power applications. RoHS compliant and equipped with cage clamp contact termination, this module guarantees both performance and environmental responsibility. Perfect for industrial and commercial use, the 288-364 is a essential component for any power relay setup.