288-414

Heilind Number:WAG288-414
Manufacturer:WAGO
Manufacturer Number:288-414
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-414
Series:288
Mount Type:DIN Rail Mount
Contact Material:Silver Tin Oxide
Coil Current:26 mA
Coil Voltage:24 V
Contact Current Rating:6 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:51168130
SKU:WAG288-414

Detailed Description

Introducing the 288-414 RELAY MODULE, a reliable and essential component for your power relay needs. Designed for easy installation with its DIN Rail Mount, this series 288 relay ensures efficient performance in various industrial applications. Featuring silver tin oxide contact material and a contact current rating of 6A, it guarantees optimal conductivity and durability. With a coil current of 26mA and a coil voltage of 24V, this relay module offers efficient operation. Its cage clamp contact termination ensures secure connections. While not RoHS compliant, its switching voltage of 250VAC meets high standards. Trust in the 288-414 for seamless relay functionality in your projects.