288-437

Heilind Number:WAG288-437
Manufacturer:WAGO
Manufacturer Number:288-437
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-437
Series:288
Mount Type:DIN Rail Mount
Contact Material:Gold, Silver Nickel
Coil Current:36 mA
Coil Voltage:24 VDC
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:51191607
SKU:WAG288-437

Detailed Description

The 288-437 RELAY MODULE is a high-quality, high-performance solution for your power relay needs. With a durable DIN Rail Mount design, this relay module is easy to install and built to last. Featuring gold and silver nickel contact materials, it ensures reliable and efficient contact transmission. The coil current of 36 mA and coil voltage of 24 VDC offer optimal power consumption, while the contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of applications. With RoHS compliance and Cage Clamp contact termination, this product is not only environmentally friendly but also convenient to use. Upgrade your power relay system with the 288-437 for seamless and efficient operation.