288-508

Heilind Number:WAG288-508
Manufacturer:WAGO
Manufacturer Number:288-508
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-508
Series:288
Mount Type:DIN Rail Mount
Contact Material:Silver Nickel
Coil Current:7 mA
Coil Voltage:230 VAC
Contact Current Rating:6 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:51168142
SKU:WAG288-508

Detailed Description

Introducing the 288-508 RELAY MODULE, a reliable and efficient solution for power relay applications. This DIN Rail Mount module features silver nickel contact material, ensuring high performance and durability. With a coil current of 7 mA and a coil voltage of 230 VAC, it offers seamless operation. The contact current rating of 6 A and switching voltage of 250 VAC make it suitable for a variety of industrial settings. Equipped with cage clamp contact termination, installation is quick and easy. Trust in the 288508 for seamless power relay functionality in your projects.