288-512

Heilind Number:WAG288-512
Manufacturer:WAGO
Manufacturer Number:288-512
ECAD Model:
3D Model

Description:

RELAY MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-512
Series:288
Mount Type:DIN Rail Mount
Contact Material:Silver Nickel
Coil Current:22 mA
Coil Voltage:24 V
Contact Current Rating:6 A
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Part Aliases:51182130
SKU:WAG288-512

Detailed Description

The 288-512 Relay Module is a high-performance component designed for reliable control and switching operations in industrial settings. Featuring a DIN Rail Mount for easy installation, this module ensures secure contact connectivity with its Silver Nickel contact material. With a low coil current of 22 mA and a coil voltage of 24 V, it offers efficient operation while maintaining a contact current rating of 6 A. The Cage Clamp contact termination method further enhances its durability and stability. With a switching voltage of 250 VAC, this relay module is suitable for a wide range of power applications. Trust in the 288-512 for seamless and efficient relay performance in your industrial systems.