| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51249273 |
| SKU: | WAG51249273 |
51249273
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-14-5S(476) | Crimp Plug Connector 26482-1 | ![]() |
| WAGO 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| WAGO 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| WAGO 212007-1 | CONTACT PIN ASSY, SZ 8 | ![]() |
| WAGO 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| WAGO 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |


