| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 60544035 |
| SKU: | WAG60544035 |
60544035
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| WAGO 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| WAGO 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| WAGO 17-200331 | IP67 USB, Cable connector , Plastic metallized | ![]() |
| WAGO 09100033201 | 1A 3+PE male crimp insert with snap in latch | ![]() |
| WAGO 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


