| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 731-132 |
| SKU: | WAG731-132 |
Specifications
Detailed Description
Introducing our 731-132 Panel Mount Terminal Block, a versatile and reliable solution for your connectivity needs. This terminal block, part of our 731 series, features a durable Nylon housing in a sleek Gray color, ensuring both strength and aesthetics. With a convenient Cage Clamp termination method and a pitch of 5mm, installation is quick and easy. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 14 AWG, this terminal block is UL 94V-0 rated for safety. With a current rating of 5A and a voltage rating of 630V, it is perfect for a wide range of applications. Trust in the quality and performance of our 731-132 Terminal Block for your next project.