731-135

Heilind Number:WAG731-135
Manufacturer:WAGO
Manufacturer Number:731-135
ECAD Model:
3D Model

Description:

WAG731-135

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 731-135
SKU:WAG731-135

Detailed Description

Introducing the 731-135 Panel Mount Terminal Block, a reliable and efficient solution for your connectivity needs. Made with high-quality Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and hassle-free connections. With a pitch of 5mm and 5 poles, it offers ample space for multiple wires. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. Rated for 630V and 5A, it is suitable for a wide range of applications. In addition, its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust in the 731-135 for durable and high-performance connectivity in your projects.