731-163

Heilind Number:WAG731-163
Manufacturer:WAGO
Manufacturer Number:731-163
ECAD Model:
3D Model

Description:

FEEDTHRU W/FIX FL LNGWIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 731-163
Pitch:5.08 mm
Series:731
Wire Size:28 - 14 AWG
Mount Type:Panel Mount
Housing Color:Orange
Conductor Size:28 - 14 AWG
Current Rating:5 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51111918
SKU:WAG731-163

Detailed Description

FEEDTHRU W/FIX FL LNGWIRE ( 731-163) is an essential component for secure and efficient electrical connections. Featuring a durable Nylon housing in eye-catching Orange, this panel mount terminal block ensures reliable performance in any application. With Cage Clamp termination method and Tin-plated Electrolytic Copper contacts, it guarantees a strong and corrosion-resistant connection. Suitable for wire sizes ranging from 28 to 14 AWG, it offers a wide range of compatibility. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 5A at 630V, it provides ample power handling capacity. Perfect for use in various industries, this connector is a dependable solution for your connectivity needs.