731-165

Heilind Number:WAG731-165
Manufacturer:WAGO
Manufacturer Number:731-165
ECAD Model:
3D Model

Description:

FEEDTHRU W/FIX FL LNGWIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 731-165
SKU:WAG731-165

Detailed Description

Introducing the 731-165 Feedthru with Fix Fl Longwire, a versatile solution for panel-mount connectivity. This terminal block, part of the 731 series, features a durable nylon housing in eye-catching orange, ensuring both robustness and visibility in any application. Equipped with cage clamp termination and electrolytic copper contacts with tin plating, it guarantees secure and reliable connections for 5 poles on a single level. Supporting wire sizes from 28 to 14 AWG, and boasting UL 94V-0 flammability rating and RoHS compliance, it meets the highest industry standards for safety and environmental responsibility. With a current rating of 5A and voltage rating of 630V, this terminal block is suitable for a wide range of power and signal applications. Upgrade your connectivity with the 731-165, the perfect choice for demanding environments.