731-167/048-000

Heilind Number:WAG731-167/048-000
Manufacturer:WAGO
Manufacturer Number:731-167/048-000
ECAD Model:
3D Model

Description:

FEEDTHRU W/FIX FL LNGWIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 731-167/048-000
Series:731
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:7
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:630 V
Conductor Size:28 - 14 AWG
Part Aliases:51111925
SKU:WAG731-167/048-000

Detailed Description

Introducing the 731-167/048-000 Feedthru with Fix Fl Longwire, a high-performance terminal block designed for efficient panel mount installations. Crafted with durable Nylon housing and boasting a sleek orange finish, this connector ensures both reliability and visual appeal. Featuring Cage Clamp termination method and Tin-plated Electrolytic Copper contacts, it guarantees secure and low-maintenance connectivity for wires ranging from 28 to 14 AWG. With a pitch of 5.08 mm and 7 poles in a single level, it offers versatility for various applications. Meeting UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. With a 630 V voltage rating and 5 A current rating, this terminal block is suitable for a wide range of industrial and commercial uses, making it an essential component in any connectivity setup.