735-127

Heilind Number:WAG735-127
Manufacturer:WAGO
Manufacturer Number:735-127
ECAD Model:
3D Model

Description:

7 POLE TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 735-127
SKU:WAG735-127

Detailed Description

Introducing the 735-127, a high-performance PCB mount terminal block designed for seamless connectivity in electronic applications. Its sturdy nylon housing, in eye-catching orange, ensures durability and easy identification. With a push-in termination method and 3.81mm pitch, installation is quick and hassle-free. This terminal block features 7 poles and a single level, accommodating multiple wire connections with ease. The electrolytic copper contacts, plated with tin, guarantee reliable conductivity while supporting wire sizes ranging from 20 to 16 AWG. With a UL 94V-0 flammability rating and RoHS compliance, safety and environmental standards are prioritized. Rated for 10A at 630V, this terminal block is suitable for a wide range of applications. Trust in the 735-127 for efficient and secure electrical connections in your projects.