| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 735-307/002-000 |
| Series: | 735 Series |
| Housing Material: | Nylon |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Current Rating: | 10 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 20 to 16 AWG |
| Mounting Type: | Through Hole |
| SKU: | WAG735-307/002-000 |

