736-102

Heilind Number:WAG736-102
Manufacturer:WAGO
Manufacturer Number:736-102
ECAD Model:
3D Model

Description:

WAG736-102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-102
SKU:WAG736-102

Detailed Description

Introducing the 736-102 DOUBLE-DECK PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 5 mm and 4 poles across 2 levels, it offers versatility in wiring configurations. The Gray housing color not only adds a sleek look but also meets UL 94V-0 flammability rating standards. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 21 A and a voltage rating of 630 V, making it ideal for various applications. ROHS compliant and meticulously designed, the 736-102 is a dependable choice for your PCB connection needs.